8-position, 1-row, right-angle male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.08mm pitch and through-hole mounting with solder termination. Rated for 15A current and 300V voltage, with a 300.3kV DC voltage rating. Constructed with brass contacts and a black, UL94 V-0 rated housing. Lead-free and RoHS compliant.
Molex 39860-0708 technical specifications.
| Package/Case | 0708 |
| Color | Black |
| Contact Material | Brass |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39860 |
| Termination | Solder |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39860-0708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.