Molex 39860-0724 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 39860 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39860-0724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.