Molex 39869-0085 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 12 |
| Termination Method | Screw |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 39869-0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.