Molex 398690255 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Termination Method | Screw |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 398690255 to view detailed technical specifications.
No datasheet is available for this part.