Molex 398700203 technical specifications.
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 398700203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.