Molex 39873-0108 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 39873 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39873-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.