Molex 39880-0208 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39880-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.