Molex 39880-0304 technical specifications.
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39880-0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.