Molex 39880-0402 technical specifications.
| Contact Material | Copper |
| Current | 17.5A |
| Depth | 12.5mm |
| Gender | Male |
| Housing Color | Black |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39880-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
