8-position, 1-row, horizontal ZIF/LIF connector with a 5.08mm pitch. Features copper alloy contacts with nickel and tin plating, rated for 17.5A and 300V AC. Through-hole mounting with solder termination, supporting wire gauges from 30AWG to 12AWG. Operating temperature range of -40°C to 105°C, UL94 V-0 flammability rating, and RoHS/ELV compliant.
Molex 39880-1208 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 17.5A |
| Depth | 15.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 41.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39880 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39880-1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.