Molex 39890-0306 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 13.5A |
| Housing Color | Black |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | Eurostyle™ 39890 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39890-0306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.