Molex 39890-0308 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 13.5A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Length | 40.61mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 175 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 39890 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39890-0308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.