Molex 39890-4302 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Pitch | 5mm |
| Series | 39890 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39890-4302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.