Molex 39890-4304 technical specifications.
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39890 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39890-4304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.