Molex 39890-4306 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Depth | 8.2mm |
| Housing Color | Green |
| Length | 30.61mm |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39890 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39890-4306 to view detailed technical specifications.
No datasheet is available for this part.