Molex 398900918 technical specifications.
| Color | Black |
| Contact Plating | Bronze, Tin |
| Current | 17.5A |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions Per Level | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Bronze |
| Series | Eurostyle™ 39890 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 398900918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.