Molex 39892-0106 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 13.5A |
| Number of Positions | 6 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 39892 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39892-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.