Molex 39900-0308 technical specifications.
| Gender | Male |
| Housing Color | Black |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39900-0308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.