Molex 39900-0502 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 39900 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39900-0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.