Molex 39900-0512 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Polyester |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | 39900 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39900-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.