Molex 39900-0719 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Gender | Male |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 39900 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39900-0719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.