The Molex 399000504 is a wire to board header with a HDR gender and 4 contacts. It features a 3.81mm terminal pitch and a maximum operating temperature of 130 degrees Celsius. This header is designed for through hole mounting and has a maximum current rating of 12A per contact and a maximum voltage rating of 300V. It measures 9.22mm in height and is part of the Eurostyle family of connectors.
Molex 399000504 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 130°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 9.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 399000504 to view detailed technical specifications.
No datasheet is available for this part.