The Molex 399000520 is a wire-to-board header with 20 HDR contacts, a 3.81mm pitch, and a straight body orientation. It is rated for a maximum operating temperature of 130°C and can handle up to 12A per contact. The header is designed for through-hole mounting and features a solder termination method. It has a height of 9.22mm and is suitable for applications up to 300V.
Molex 399000520 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 130°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 9.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 399000520 to view detailed technical specifications.
No datasheet is available for this part.