Molex 39901-0312 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 80 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 39901 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39901-0312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.