Molex 39910-0114 technical specifications.
| Type | Eurostyle Terminal Block |
| Number of Contacts | 14 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Through Hole |
| Max Current Rating | 60/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Eurostyle™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 39910-0114 to view detailed technical specifications.
No datasheet is available for this part.