Vertical, through-hole mounted ZIF/LIF connector with a 10.16mm pitch, designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features 2 circuits and 2 contacts with copper contacts plated in tin. Rated for 600V and 40A, accepting wire gauges from 18AWG to 8AWG. The black polyester housing offers UL94 V-0 flammability resistance.
Molex 39910-0302 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Polyester |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39910 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39910-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.