Molex 39910-0304 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Copper |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Reach SVHC Compliant | Unknown |
| Series | 39910 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39910-0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.