Molex 39910-0510 technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 10 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39910-0510 to view detailed technical specifications.
No datasheet is available for this part.