Barrier strip terminal block featuring 85A current rating and 600V voltage rating. This single-row, single-deck component accommodates 2 circuits with 2 positions per level. Constructed with brass contacts plated in tin and copper, it offers a 25mm² wire capacity and operates within a 0°C to 130°C temperature range. The black housing is UL94 V-0 flammability rated, and the unit mounts via through-hole termination with screw connections.
Molex 39920-0102 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current | 85A |
| Current Rating | 85A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.591inch |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39920 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39920-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.