
Vertical PCB Terminal Block, 4 circuits, 15mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a ZIF (Zero Insertion Force) or LIF (Low Insertion Force) mechanism with brass contacts plated in tin and copper. Rated for 600V and 85A, with a maximum wire gauge of 14AWG. Through-hole mounting and solder termination ensure secure connections. Black housing, lead-free, and RoHS compliant.
Molex 39920-0104 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current | 85A |
| Current Rating | 85A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 15mm |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39920 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39920-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.