Molex 39920-0302 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 115A |
| Flammability Rating | UL94 V-0 |
| Material | Brass |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | 39920 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39920-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.