Molex 39920-0507 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 85A |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | 39920 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 3AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39920-0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
