Molex 39930-0311 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | 39930 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39930-0311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.