Molex 39930-0512 technical specifications.
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 39930-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.