Molex 39940-0520 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39940 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39940-0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.