Molex 39941-0518 technical specifications.
| Color | Black |
| Current | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | EuroMate™ 39941 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39941-0518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.