
Barrier strip terminal block featuring a 4-position, single-row configuration with 8mm pitch. Rated for 20A and 600V AC, it accepts wire gauges from 22AWG to 12AWG. Constructed with a black nylon insulator and brass contacts with tin plating, this board-mount component offers a maximum operating temperature of 115°C and a UL94 V-0 flammability rating.
Molex 39950-0104 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy, Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 32.8mm |
| Material | Brass |
| Max Operating Temperature | 115°C |
| Max Supply Voltage | 600V |
| Mount | Board |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 484 |
| Packaging | Bulk |
| Pitch | 8mm |
| Reach SVHC Compliant | Unknown |
| Series | 39950 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39950-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
