Molex 39960-0104 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 572 |
| Packaging | Bulk |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Series | 39960 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39960-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
