Molex 39960-8204 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Package Quantity | 660 |
| Series | 39960 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39960-8204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.