Molex 39960-8208 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Current | 30A |
| Current Rating | 30A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 8mm |
| Plating | Brass, Bronze, Tin |
| Radiation Hardening | No |
| Series | Eurostyle™ 39960 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39960-8208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.