
Strip terminal block featuring a 60A current rating and 300V AC voltage rating. Designed for through-hole mounting with a 10.16mm pitch, this vertical orientation component accommodates 2 circuits and 2 positions. It utilizes copper contacts with tin plating and a black housing with a UL94 V-0 flammability rating. Suitable for wire gauges from 18AWG to 8AWG, with a specific 6AWG wire/cable gauge capability.
Molex 39970-0102 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 680 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 39970 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39970-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
