3-position, 1-row, straight flexible flat cable/flexible printed circuit connector with 10.16mm pitch. Features tin/nickel plated copper and brass contacts, nylon insulation, and a 60A current rating. Rated for 300V AC, operating between -40°C and 130°C, with UL94 V-0 flammability. Supports wire gauges from 18AWG to 8AWG and mounts via through-hole termination.
Molex 39970-0103 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Board, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Pitch | 10.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39970 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 6AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39970-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.