Molex 39970-0110 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Copper |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Series | 39970 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39970-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.