
Vertical, 12-position, 1-level ZIF/LIF FFC/FPC connector with a 10.16mm pitch. Features tin-plated copper contacts and a black housing with UL94 V-0 flammability rating. Rated for 60A current and 300V voltage, accepting wire gauges from 18AWG to 8AWG. Operates within a temperature range of -40°C to 130°C.
Molex 39970-0112 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 60A |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 11 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 39970 |
| Termination | Through Hole |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39970-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
