Molex 39970-0306 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 40A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 50.8mm |
| Max Supply Voltage (AC) | 300V |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | 39970 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39970-0306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.