Molex 39970-0403 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| Package Quantity | 480 |
| Pitch | 10.16mm |
| Series | 39970 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39970-0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.