
6-position, 5.08mm pitch vertical pluggable terminal block for PCB mounting. Features brass contacts with tin plating, rated for 10A and 300V AC. Constructed from UL94 V-0 rated black Nylon, accommodating wire gauges from 24AWG to 12AWG with screw termination. This RoHS compliant component offers a 15.7mm height and depth, with a 31.24mm length and 11.9mm width.
Molex 39980-0306 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.7mm |
| Length | 31.24mm |
| Material | Nylon |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable, Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 680 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 11.9mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.