Molex 39980-0316 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 16 |
| Package Quantity | 255 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Series | 39980 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39980-0316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.