
Vertical, through-hole mount, male pluggable terminal block with a 5.08mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features 3 positions and 3 circuits, with brass contacts plated in tin. Rated for 10A current and 300V voltage, housed in black UL94 V-0 rated nylon. Compliant with RoHS, REACH SVHC, and ELV standards, with low halogen content.
Molex 39980-0403 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 16mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.