
Vertical SMT locking header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and 5 circuits, with brass contacts plated in tin. Rated for 10A current and 300V voltage, this male connector has a black nylon housing and is UL94 V-0 flammability rated. Designed for through-hole mounting with solder termination, it offers a secure locking mechanism.
Molex 39980-0405 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 26.16mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.